561KD14-OP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 144
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86571
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86571
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86571
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86571
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84411
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98942
Datasheet
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD14-OP10TB

DigiKey Part Number
13-561KD14-OP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
561KD14-OP10TB
Description
VARISTOR 560V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
125J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
561KD14YAGEO14413-561KD14-NDkr.2.05000Parametric Equivalent
561KD14-FYAGEO013-561KD14-F-NDkr.0.86571Parametric Equivalent
561KD14-FP10YAGEO013-561KD14-FP10-NDkr.0.86571Parametric Equivalent
561KD14-FP10TBYAGEO013-561KD14-FP10TB-NDkr.1.03877Parametric Equivalent
561KD14-FP10TRYAGEO013-561KD14-FP10TR-NDkr.1.03876Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.03877kr.4,155.08
Unit Price without VAT:kr.1.03877
Unit Price with VAT:kr.1.29846