561KD07-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 982
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43404
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40576
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43404
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43404
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40576
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43404
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40576
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD07-FTB

DigiKey Part Number
13-561KD07-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
561KD07-FTB
Description
VARISTOR 560V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
35J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
90 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
561KD07YAGEO98213-561KD07-NDkr.0.63000Parametric Equivalent
561KD07-FYAGEO013-561KD07-F-NDkr.0.43404Parametric Equivalent
561KD07-FTRYAGEO013-561KD07-FTR-NDkr.0.40576Parametric Equivalent
561KD07-OYAGEO013-561KD07-O-NDkr.0.43404Parametric Equivalent
561KD07-OTBYAGEO013-561KD07-OTB-NDkr.0.43404Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.43404kr.434.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.43404
Unit Price with VAT:kr.0.54255