561KD05J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
560 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD05J-TR

DigiKey Part Number
13-561KD05J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
561KD05J-TR
Description
VARISTOR 560V 800A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
800 A
Series
Energy
24J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
45 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
561KD05JYAGEO013-561KD05J-NDkr.0.64960Parametric Equivalent
561KD05J-FYAGEO013-561KD05J-F-NDkr.0.64960Parametric Equivalent
561KD05J-FTBYAGEO013-561KD05J-FTB-NDkr.0.64960Parametric Equivalent
561KD05J-FTRYAGEO013-561KD05J-FTR-NDkr.0.60991Parametric Equivalent
561KD05J-OYAGEO013-561KD05J-O-NDkr.0.64960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.60991kr.914.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.60991
Unit Price with VAT:kr.0.76239