Parametric Equivalent
Parametric Equivalent

| 560KH07J-O | |
|---|---|
| DigiKey Part Number | 13-560KH07J-O-ND | 
| Manufacturer | |
| Manufacturer Product Number | 560KH07J-O | 
| Description | VARISTOR 56V 500A DISC 7MM | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 7mm | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 35 V | |
| Maximum DC Volts | 45 V | |
| Varistor Voltage (Min) | 50 V | |
| Varistor Voltage (Typ) | 56 V | |
| Varistor Voltage (Max) | 62 V | |
| Current - Surge | 500 A | |
| Energy | 6J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 890 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 140°C (TA) | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 7mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.53683 | kr.536.83 | 
| Unit Price without VAT: | kr.0.53683 | 
|---|---|
| Unit Price with VAT: | kr.0.67104 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark