Direct



| SMDJ45CA/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMDJ45CA/TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ45CA/TR7 | 
| Description | TVS DIODE 45VWM 72.7VC DO214AB | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 45V | |
| Voltage - Breakdown (Min) | 50V | |
| Voltage - Clamping (Max) @ Ipp | 72.7V | |
| Current - Peak Pulse (10/1000µs) | 41.3A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.31162 | kr.655.81 | 
| 1.000 | kr.1.19226 | kr.1,192.26 | 
| 1.500 | kr.1.13088 | kr.1,696.32 | 
| 2.500 | kr.1.06132 | kr.2,653.30 | 
| 3.500 | kr.1.01987 | kr.3,569.55 | 
| 5.000 | kr.0.97940 | kr.4,897.00 | 
| 12.500 | kr.0.88998 | kr.11,124.75 | 
| 25.000 | kr.0.87192 | kr.21,798.00 | 
| Unit Price without VAT: | kr.1.31162 | 
|---|---|
| Unit Price with VAT: | kr.1.63953 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark