560KH05-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60173

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60173

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54061

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54061

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54061
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KH05-F

DigiKey Part Number
13-560KH05-F-ND
Manufacturer
Manufacturer Product Number
560KH05-F
Description
VARISTOR 56V 250A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
250 A
Energy
1.8J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.60173kr.601.73
Manufacturers Standard Package
Unit Price without VAT:kr.0.60173
Unit Price with VAT:kr.0.75216