560KD10-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.990
Unit Price: kr.0.89000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.39132

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59173

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46953

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63388

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46953

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46953

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59173

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.97000
Datasheet
56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KD10-TR

DigiKey Part Number
13-560KD10-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
560KD10-TR
Description
VARISTOR 56V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
62 V
Manufacturer
YAGEO
Current - Surge
500 A
Series
Energy
7J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1800 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
560KD10YAGEO1.99013-560KD10-NDkr.0.89000Parametric Equivalent
560KD10-FYAGEO013-560KD10-F-NDkr.0.39132Parametric Equivalent
560KD10-FTBYAGEO013-560KD10-FTB-NDkr.0.59173Parametric Equivalent
560KD10-FTRYAGEO013-560KD10-FTR-NDkr.0.46953Parametric Equivalent
560KD10-OYAGEO013-560KD10-O-NDkr.0.63388Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44707kr.2,235.35
Unit Price without VAT:kr.0.44707
Unit Price with VAT:kr.0.55884