560KD05-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.922
Unit Price: kr.1.01000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38595

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46289

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38595

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46289

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46289

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44093

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44092
56 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KD05-FTB

DigiKey Part Number
13-560KD05-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
560KD05-FTB
Description
VARISTOR 56V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
62 V
Manufacturer
YAGEO
Current - Surge
100 A
Series
Energy
1.3J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
560KD05YAGEO1.92213-560KD05-NDkr.1.01000Parametric Equivalent
560KD05-FYAGEO013-560KD05-F-NDkr.0.38595Parametric Equivalent
560KD05-FTRYAGEO013-560KD05-FTR-NDkr.0.46289Parametric Equivalent
560KD05-OYAGEO013-560KD05-O-NDkr.0.38595Parametric Equivalent
560KD05-OTBYAGEO013-560KD05-OTB-NDkr.0.46289Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.46289kr.2,777.34
Unit Price without VAT:kr.0.46289
Unit Price with VAT:kr.0.57861