151KH20J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.73375

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.73375

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.73375

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.73375

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.73375
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KH20J-TB

DigiKey Part Number
13-151KH20J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
151KH20J-TB
Description
VARISTOR 150V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
10 kA
Energy
106J
Number of Circuits
1
Capacitance @ Frequency
2700 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
400kr.2.73375kr.1,093.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73375
Unit Price with VAT:kr.3.41719