511KH07J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43474

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.45646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54776

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54777

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.45646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54776

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54777

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52170
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KH07J-TR

DigiKey Part Number
13-511KH07J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511KH07J-TR
Description
VARISTOR 510V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
45J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KH07JYAGEO013-511KH07J-NDkr.0.43474Parametric Equivalent
511KH07J-FYAGEO013-511KH07J-F-NDkr.0.45646Parametric Equivalent
511KH07J-FTBYAGEO013-511KH07J-FTB-NDkr.0.54776Parametric Equivalent
511KH07J-FTRYAGEO013-511KH07J-FTR-NDkr.0.54777Parametric Equivalent
511KH07J-OYAGEO013-511KH07J-O-NDkr.0.45646Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.52170kr.3,130.20
Unit Price without VAT:kr.0.52170
Unit Price with VAT:kr.0.65213