511KD14-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 375
Unit Price: kr.1.71000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD14-OTB

DigiKey Part Number
13-511KD14-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
511KD14-OTB
Description
VARISTOR 510V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
121J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
390 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KD14YAGEO37513-511KD14-NDkr.1.71000Parametric Equivalent
511KD14-FYAGEO013-511KD14-F-NDkr.1.35550Parametric Equivalent
511KD14-FP10YAGEO013-511KD14-FP10-NDkr.1.35550Parametric Equivalent
511KD14-FP10TBYAGEO013-511KD14-FP10TB-NDkr.1.24962Parametric Equivalent
511KD14-FP10TRYAGEO013-511KD14-FP10TR-NDkr.1.17493Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.24962kr.624.81
Manufacturers Standard Package
Unit Price without VAT:kr.1.24962
Unit Price with VAT:kr.1.56203