511KD07J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD07J-OTR

DigiKey Part Number
13-511KD07J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511KD07J-OTR
Description
VARISTOR 510V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
45J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KD07JYAGEO013-511KD07J-NDkr.0.64960Parametric Equivalent
511KD07J-FYAGEO013-511KD07J-F-NDkr.0.64960Parametric Equivalent
511KD07J-FTBYAGEO013-511KD07J-FTB-NDkr.0.64960Parametric Equivalent
511KD07J-FTRYAGEO013-511KD07J-FTR-NDkr.0.60991Parametric Equivalent
511KD07J-OYAGEO013-511KD07J-O-NDkr.0.64960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.60991kr.914.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.60991
Unit Price with VAT:kr.0.76239