511KD05J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991
510 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD05J

DigiKey Part Number
13-511KD05J-ND
Manufacturer
Manufacturer Product Number
511KD05J
Description
VARISTOR 510V 800A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
800 A
Series
Energy
22.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
50 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KD05J-FYAGEO013-511KD05J-F-NDkr.0.64960Parametric Equivalent
511KD05J-FTBYAGEO013-511KD05J-FTB-NDkr.0.64960Parametric Equivalent
511KD05J-FTRYAGEO013-511KD05J-FTR-NDkr.0.60991Parametric Equivalent
511KD05J-OYAGEO013-511KD05J-O-NDkr.0.64960Parametric Equivalent
511KD05J-OTBYAGEO013-511KD05J-OTB-NDkr.0.64960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.64960kr.649.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64960
Unit Price with VAT:kr.0.81200