5.0SMDJ60A/TR7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.3.49000
Datasheet
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ60A/TR7

DigiKey Part Number
13-5.0SMDJ60A/TR7TR-ND - Tape & Reel (TR)
13-5.0SMDJ60A/TR7CT-ND - Cut Tape (CT)
13-5.0SMDJ60A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ60A/TR7
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ60A/TR13YAGEO013-5.0SMDJ60A/TR13CT-NDkr.3.49000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.68500kr.46.85
100kr.3.06730kr.306.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.37268kr.1,186.34
1.000kr.2.14894kr.2,148.94
1.500kr.2.03485kr.3,052.28
2.500kr.1.90659kr.4,766.48
3.500kr.1.83063kr.6,407.20
5.000kr.1.75679kr.8,783.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000