


5.0SMDJ58A-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ58A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ58A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ58A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ58A-AT/13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.5.15800 | kr.51.58 |
| 100 | kr.3.40670 | kr.340.67 |
| 500 | kr.2.65332 | kr.1,326.66 |
| 1.000 | kr.2.41075 | kr.2,410.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10255 | kr.6,307.65 |
| 6.000 | kr.1.94741 | kr.11,684.46 |
| 9.000 | kr.1.88905 | kr.17,001.45 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |

