


5.0SMDJ48CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ48CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ48CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ48CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ48CA-AT/13 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.19900 | kr.51.99 |
| 100 | kr.3.43330 | kr.343.33 |
| 500 | kr.2.67404 | kr.1,337.02 |
| 1.000 | kr.2.42959 | kr.2,429.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.14282 | kr.6,428.46 |
| 6.000 | kr.1.96080 | kr.11,764.80 |
| 9.000 | kr.1.90381 | kr.17,134.29 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |


