


5.0SMDJ40A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ40A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ40A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ40A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ40A/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.4.37800 | kr.43.78 |
| 100 | kr.2.86720 | kr.286.72 |
| 500 | kr.2.21772 | kr.1,108.86 |
| 1.000 | kr.2.00858 | kr.2,008.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.86278 | kr.5,588.34 |
| 6.000 | kr.1.60640 | kr.9,638.40 |
| 9.000 | kr.1.51125 | kr.13,601.25 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

