5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ30CA-AT/13

DigiKey Part Number
13-5.0SMDJ30CA-AT/13TR-ND - Tape & Reel (TR)
13-5.0SMDJ30CA-AT/13CT-ND - Cut Tape (CT)
13-5.0SMDJ30CA-AT/13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ30CA-AT/13
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.3.22600kr.32.26
25kr.2.89520kr.72.38
100kr.2.53250kr.253.25
250kr.2.36032kr.590.08
500kr.2.25626kr.1,128.13
1.000kr.2.22330kr.2,223.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.10255kr.6,307.65
6.000kr.1.94741kr.11,684.46
9.000kr.1.88905kr.17,001.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500