48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ30A/TR7

DigiKey Part Number
13-5.0SMDJ30A/TR7TR-ND - Tape & Reel (TR)
13-5.0SMDJ30A/TR7CT-ND - Cut Tape (CT)
13-5.0SMDJ30A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ30A/TR7
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.45000kr.6.45
10kr.4.01200kr.40.12
100kr.2.61870kr.261.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.01794kr.1,008.97
1.000kr.1.82445kr.1,824.45
1.500kr.1.72572kr.2,588.58
2.500kr.1.61474kr.4,036.85
3.500kr.1.54901kr.5,421.53
5.000kr.1.48511kr.7,425.55
12.500kr.1.34484kr.16,810.50
25.000kr.1.34026kr.33,506.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.45000
Unit Price with VAT:kr.8.06250