42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ26CA/TR13

DigiKey Part Number
13-5.0SMDJ26CA/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ26CA/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ26CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ26CA/TR13
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
119A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.46600kr.24.66
25kr.2.20120kr.55.03
100kr.1.91530kr.191.53
250kr.1.77824kr.444.56
500kr.1.69582kr.847.91
1.000kr.1.62780kr.1,627.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.67706kr.5,031.18
6.000kr.1.54546kr.9,272.76
9.000kr.1.47842kr.13,305.78
15.000kr.1.40311kr.21,046.65
21.000kr.1.35851kr.28,528.71
30.000kr.1.31518kr.39,455.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250