42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ26A/TR13

DigiKey Part Number
13-5.0SMDJ26A/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ26A/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ26A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ26A/TR13
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
119A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.36100kr.23.61
25kr.2.11320kr.52.83
100kr.1.83630kr.183.63
250kr.1.70512kr.426.28
500kr.1.62604kr.813.02
1.000kr.1.57741kr.1,577.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57844kr.4,735.32
6.000kr.1.45457kr.8,727.42
9.000kr.1.39147kr.12,523.23
15.000kr.1.34026kr.20,103.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750