Direct



5.0SMDJ220A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ220A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ220A/TR7 |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 220V | Supplier Device Package |
Voltage - Breakdown (Min) 246V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 356V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ220A/TR13 | YAGEO | 0 | 13-5.0SMDJ220A/TR13TR-ND | kr.1.99919 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.99919 | kr.9,995.95 |
| Unit Price without VAT: | kr.1.99919 |
|---|---|
| Unit Price with VAT: | kr.2.49899 |


