


5.0SMDJ20A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ20A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ20A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ20A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ20A/TR13 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 155A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ20A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ20A-RTR-ND | kr.4.57061 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.46000 | kr.24.60 |
| 25 | kr.2.20120 | kr.55.03 |
| 100 | kr.1.91340 | kr.191.34 |
| 250 | kr.1.77672 | kr.444.18 |
| 500 | kr.1.69418 | kr.847.09 |
| 1.000 | kr.1.62627 | kr.1,626.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67566 | kr.5,026.98 |
| 6.000 | kr.1.54415 | kr.9,264.90 |
| 9.000 | kr.1.47716 | kr.13,294.44 |
| 15.000 | kr.1.40189 | kr.21,028.35 |
| 21.000 | kr.1.35733 | kr.28,503.93 |
| 30.000 | kr.1.31403 | kr.39,420.90 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

