
P4SMA6.8A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA6.8A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA6.8A/TR13CT-ND - Cut Tape (CT) 13-P4SMA6.8A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.0.81600 | kr.81.60 |
| 500 | kr.0.60416 | kr.302.08 |
| 1.000 | kr.0.48000 | kr.480.00 |
| 2.000 | kr.0.47754 | kr.955.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40960 | kr.2,048.00 |
| 10.000 | kr.0.33920 | kr.3,392.00 |
| 15.000 | kr.0.33600 | kr.5,040.00 |
| 25.000 | kr.0.33280 | kr.8,320.00 |
| 35.000 | kr.0.32614 | kr.11,414.90 |
| 50.000 | kr.0.30771 | kr.15,385.50 |
| 125.000 | kr.0.28504 | kr.35,630.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

