


5.0SMDJ180CA/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ180CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ180CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ180CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ180CA/TR13 |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 17.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.87000 | kr.7.87 |
10 | kr.4.96000 | kr.49.60 |
100 | kr.3.25500 | kr.325.50 |
500 | kr.2.54016 | kr.1,270.08 |
1.000 | kr.2.29555 | kr.2,295.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.92725 | kr.5,781.75 |
6.000 | kr.1.78239 | kr.10,694.34 |
9.000 | kr.1.70859 | kr.15,377.31 |
15.000 | kr.1.70360 | kr.25,554.00 |
Unit Price without VAT: | kr.7.87000 |
---|---|
Unit Price with VAT: | kr.9.83750 |