
P6SMB43A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB43A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB43A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB43A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43A-AT/TR13 |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.53000 | kr.15.30 |
| 100 | kr.0.96130 | kr.96.13 |
| 500 | kr.0.71500 | kr.357.50 |
| 1.000 | kr.0.63533 | kr.635.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48228 | kr.1,446.84 |
| 6.000 | kr.0.43533 | kr.2,611.98 |
| 9.000 | kr.0.41138 | kr.3,702.42 |
| 15.000 | kr.0.38445 | kr.5,766.75 |
| 21.000 | kr.0.36850 | kr.7,738.50 |
| 30.000 | kr.0.35299 | kr.10,589.70 |
| 75.000 | kr.0.31895 | kr.23,921.25 |
| 150.000 | kr.0.31283 | kr.46,924.50 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

