


5.0SMDJ160A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ160A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ160A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ160A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ160A/TR13 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.4.78100 | kr.47.81 |
| 100 | kr.3.14500 | kr.314.50 |
| 500 | kr.2.44148 | kr.1,220.74 |
| 1.000 | kr.2.21498 | kr.2,214.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92725 | kr.5,781.75 |
| 6.000 | kr.1.78239 | kr.10,694.34 |
| 9.000 | kr.1.70859 | kr.15,377.31 |
| 15.000 | kr.1.70360 | kr.25,554.00 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

