


5.0SMDJ15A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ15A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ15A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ15A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ15A/TR7 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 205A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ15A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ15A-RTR-ND | kr.4.57061 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.26000 | kr.42.60 |
| 100 | kr.2.78010 | kr.278.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.14228 | kr.1,071.14 |
| 1.000 | kr.1.93681 | kr.1,936.81 |
| 1.500 | kr.1.83201 | kr.2,748.01 |
| 2.500 | kr.1.71418 | kr.4,285.45 |
| 3.500 | kr.1.64440 | kr.5,755.40 |
| 5.000 | kr.1.57657 | kr.7,882.85 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

