Direct



5.0SMDJ13CA-AT/7 | |
|---|---|
DigiKey Part Number  | 13-5.0SMDJ13CA-AT/7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 5.0SMDJ13CA-AT/7  | 
Description  | TVS DIODE 13VWM 21.5VC DO214AB  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 13V  | |
Voltage - Breakdown (Min)  | 14.4V  | |
Voltage - Clamping (Max) @ Ipp  | 21.5V  | |
Current - Peak Pulse (10/1000µs)  | 233A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.39002 | kr.1,195.01 | 
| 1.000 | kr.2.19245 | kr.2,192.45 | 
| 1.500 | kr.2.09092 | kr.3,136.38 | 
| 2.500 | kr.1.97622 | kr.4,940.55 | 
| 3.500 | kr.1.90797 | kr.6,677.89 | 
| 5.000 | kr.1.84141 | kr.9,207.05 | 
| 12.500 | kr.1.81640 | kr.22,705.00 | 
| Unit Price without VAT: | kr.2.39002 | 
|---|---|
| Unit Price with VAT: | kr.2.98753 | 


