5.0SMDJ110CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.2.07509
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ110CA-AT/7

DigiKey Part Number
13-5.0SMDJ110CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ110CA-AT/7
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
177V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.55168kr.1,275.84
1.000kr.2.34298kr.2,342.98
1.500kr.2.23586kr.3,353.79
2.500kr.2.11484kr.5,287.10
3.500kr.2.04284kr.7,149.94
5.000kr.1.97263kr.9,863.15
12.500kr.1.96584kr.24,573.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.55168
Unit Price with VAT:kr.3.18960