19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ12A/TR13

DigiKey Part Number
13-5.0SMDJ12A/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ12A/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ12A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ12A/TR13
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
252A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ12A-RBourns Inc.3.000118-5.0SMDJ12A-RTR-NDkr.4.57061Similar
In-Stock: 265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.68500kr.46.85
100kr.3.06730kr.306.73
500kr.2.37268kr.1,186.34
1.000kr.2.14894kr.2,148.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.86464kr.5,593.92
6.000kr.1.72150kr.10,329.00
9.000kr.1.64858kr.14,837.22
15.000kr.1.56666kr.23,499.90
21.000kr.1.51816kr.31,881.36
30.000kr.1.47103kr.44,130.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000