
P6SMB300CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB300CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB300CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB300CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300CA/TR13 |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 100 | kr.1.18980 | kr.118.98 |
| 500 | kr.0.89152 | kr.445.76 |
| 1.000 | kr.0.79501 | kr.795.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60740 | kr.1,822.20 |
| 6.000 | kr.0.55048 | kr.3,302.88 |
| 9.000 | kr.0.52144 | kr.4,692.96 |
| 15.000 | kr.0.48882 | kr.7,332.30 |
| 21.000 | kr.0.46949 | kr.9,859.29 |
| 30.000 | kr.0.45071 | kr.13,521.30 |
| 75.000 | kr.0.41766 | kr.31,324.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

