


5.0SMDJ110A-AT/7 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ110A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ110A-AT/7 |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.55168 | kr.1,275.84 |
1.000 | kr.2.34298 | kr.2,342.98 |
1.500 | kr.2.23586 | kr.3,353.79 |
2.500 | kr.2.11484 | kr.5,287.10 |
3.500 | kr.2.04284 | kr.7,149.94 |
5.000 | kr.1.97263 | kr.9,863.15 |
12.500 | kr.1.96584 | kr.24,573.00 |
Unit Price without VAT: | kr.2.55168 |
---|---|
Unit Price with VAT: | kr.3.18960 |