471KH20-P7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.24777

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.41003

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.41003

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.09192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.09192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.09192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.09192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.41003

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.41003

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.09192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.09192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.09192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.09192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.24777
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH20-P7.5TB

DigiKey Part Number
13-471KH20-P7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
471KH20-P7.5TB
Description
VARISTOR 470V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
204J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
850 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KH20YAGEO013-471KH20-NDkr.3.24777Parametric Equivalent
471KH20-FYAGEO013-471KH20-F-NDkr.3.41003Parametric Equivalent
471KH20-FP7.5YAGEO013-471KH20-FP7.5-NDkr.3.41003Parametric Equivalent
471KH20-FP7.5TBYAGEO013-471KH20-FP7.5TB-NDkr.4.09192Parametric Equivalent
471KH20-FP7.5TRYAGEO013-471KH20-FP7.5TR-NDkr.4.09192Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.3.89715kr.5,845.72
Unit Price without VAT:kr.3.89715
Unit Price with VAT:kr.4.87144