1.0SMB8.2A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.58594
Datasheet
12.1V Clamp 84A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB8.2A/TR13

DigiKey Part Number
13-1.0SMB8.2A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB8.2A/TR13
Description
TVS DIODE 7.02VWM 12.1V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.1V Clamp 84A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.1V
Mfr
Current - Peak Pulse (10/1000µs)
84A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMB8.2A/TR7YAGEO013-1.0SMB8.2A/TR7TR-NDkr.0.58594Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45033kr.1,350.99
6.000kr.0.41104kr.2,466.24
9.000kr.0.39083kr.3,517.47
15.000kr.0.36797kr.5,519.55
21.000kr.0.35436kr.7,441.56
30.000kr.0.34108kr.10,232.40
75.000kr.0.31882kr.23,911.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.45033
Unit Price with VAT:kr.0.56291