471KH14J-OP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.25403
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.26692
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.26692
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.52029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.52029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.52029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.52029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.26692
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.26692
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.52029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.52029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.52029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.25403
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.44795
Datasheet
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH14J-OP10TB

DigiKey Part Number
13-471KH14J-OP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
471KH14J-OP10TB
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
175J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
430 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KH14JYAGEO013-471KH14J-NDkr.1.25403Parametric Equivalent
471KH14J-FYAGEO013-471KH14J-F-NDkr.1.26692Parametric Equivalent
471KH14J-FP10YAGEO013-471KH14J-FP10-NDkr.1.26692Parametric Equivalent
471KH14J-FP10TBYAGEO013-471KH14J-FP10TB-NDkr.1.52029Parametric Equivalent
471KH14J-FP10TRYAGEO013-471KH14J-FP10TR-NDkr.1.52029Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.52029kr.6,081.16
Unit Price without VAT:kr.1.52029
Unit Price with VAT:kr.1.90036