471KH10J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75209
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.78968

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94766

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94766

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.78968

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94766

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.90255

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.90254
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH10J-OTR

DigiKey Part Number
13-471KH10J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
471KH10J-OTR
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
85J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
210 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KH10JYAGEO013-471KH10J-NDkr.0.75209Parametric Equivalent
471KH10J-FYAGEO013-471KH10J-F-NDkr.0.78968Parametric Equivalent
471KH10J-FTBYAGEO013-471KH10J-FTB-NDkr.0.94766Parametric Equivalent
471KH10J-FTRYAGEO013-471KH10J-FTR-NDkr.0.94766Parametric Equivalent
471KH10J-OYAGEO013-471KH10J-O-NDkr.0.78968Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94766kr.2,842.98
Unit Price without VAT:kr.0.94766
Unit Price with VAT:kr.1.18458