471KH07-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3.597
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.35747
Datasheet
470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH07-FTR

DigiKey Part Number
13-471KH07-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
471KH07-FTR
Description
VARISTOR 470V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
29J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
105 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KH07YAGEO013-471KH07-NDkr.0.67331Parametric Equivalent
471KH07-FYAGEO013-471KH07-F-NDkr.0.67331Parametric Equivalent
471KH07-FTBYAGEO013-471KH07-FTB-NDkr.0.64960Parametric Equivalent
471KH07-OYAGEO013-471KH07-O-NDkr.0.67331Parametric Equivalent
471KH07-OTBYAGEO013-471KH07-OTB-NDkr.0.64960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.60991kr.914.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.60991
Unit Price with VAT:kr.0.76239