471KD20J-OP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 58
Unit Price: kr.3.33000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.64610

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.64610

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.64610

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.64610
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD20J-OP7.5

DigiKey Part Number
13-471KD20J-OP7.5-ND
Manufacturer
Manufacturer Product Number
471KD20J-OP7.5
Description
VARISTOR 470V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
350J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.2.64610kr.529.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.64610
Unit Price with VAT:kr.3.30763