471KD14J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD14J-TR

DigiKey Part Number
13-471KD14J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
471KD14J-TR
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
175J
Number of Circuits
1
Capacitance @ Frequency
430 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.18605kr.889.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.18605
Unit Price with VAT:kr.1.48256