471KD14-FP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 119
Unit Price: kr.1.71000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD14-FP10TB

DigiKey Part Number
13-471KD14-FP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
471KD14-FP10TB
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
118J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
430 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KD14YAGEO11913-471KD14-NDkr.1.71000Parametric Equivalent
471KD14-FYAGEO013-471KD14-F-NDkr.1.35550Parametric Equivalent
471KD14-FP10YAGEO013-471KD14-FP10-NDkr.1.35550Parametric Equivalent
471KD14-FP10TRYAGEO013-471KD14-FP10TR-NDkr.1.17493Parametric Equivalent
471KD14-FTBYAGEO013-471KD14-FTB-NDkr.1.24962Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.24962kr.624.81
Manufacturers Standard Package
Unit Price without VAT:kr.1.24962
Unit Price with VAT:kr.1.56203