
| 820KD07 | |
|---|---|
| DigiKey Part Number | 13-820KD07-ND | 
| Manufacturer | |
| Manufacturer Product Number | 820KD07 | 
| Description | VARISTOR 82V 1.2KA DISC 7MM | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 820KD07 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Maximum AC Volts | 50 V | |
| Maximum DC Volts | 65 V | |
| Varistor Voltage (Min) | 74 V | |
| Varistor Voltage (Typ) | 82 V | |
| Varistor Voltage (Max) | 90 V | |
| Current - Surge | 1.2 kA | |
| Energy | 5J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 600 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 7mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 25 | kr.0.35080 | kr.8.77 | 
| 100 | kr.0.29500 | kr.29.50 | 
| 250 | kr.0.26776 | kr.66.94 | 
| 500 | kr.0.25140 | kr.125.70 | 
| 1.000 | kr.0.23795 | kr.237.95 | 
| 3.000 | kr.0.22129 | kr.663.87 | 
| 5.000 | kr.0.21512 | kr.1,075.60 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark