Parametric Equivalent
Parametric Equivalent

471KD05-FTB | |
|---|---|
DigiKey Part Number | 13-471KD05-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 471KD05-FTB |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.37971 | kr.379.71 |
| Unit Price without VAT: | kr.0.37971 |
|---|---|
| Unit Price with VAT: | kr.0.47464 |


