Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

470KH14-TR | |
|---|---|
DigiKey Part Number  | 13-470KH14-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 470KH14-TR  | 
Description  | VARISTOR 47V 1KA DISC 14MM  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Maximum AC Volts  | 30 V  | |
Maximum DC Volts  | 38 V  | |
Varistor Voltage (Min)  | 42 V  | |
Varistor Voltage (Typ)  | 47 V  | |
Varistor Voltage (Max)  | 52 V  | |
Current - Surge  | 1 kA  | |
Energy  | 10J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 4300 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 140°C (TA)  | |
Features  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 14mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.1.17473 | kr.939.78 | 
| Unit Price without VAT: | kr.1.17473 | 
|---|---|
| Unit Price with VAT: | kr.1.46841 | 


