Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

470KH05J-O | |
|---|---|
DigiKey Part Number | 13-470KH05J-O-ND |
Manufacturer | |
Manufacturer Product Number | 470KH05J-O |
Description | VARISTOR 47V 250A DISC 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 250 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.51206 | kr.512.06 |
| Unit Price without VAT: | kr.0.51206 |
|---|---|
| Unit Price with VAT: | kr.0.64008 |


