470KD20-P7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 180
Unit Price: kr.3.99000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.81825
47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD20-P7.5TB

DigiKey Part Number
13-470KD20-P7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
470KD20-P7.5TB
Description
VARISTOR 47V 2KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
52 V
Manufacturer
YAGEO
Current - Surge
2 kA
Series
Energy
30J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
7400 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
470KD20YAGEO18013-470KD20-NDkr.3.99000Parametric Equivalent
470KD20-FYAGEO013-470KD20-F-NDkr.1.90910Parametric Equivalent
470KD20-FP7.5YAGEO013-470KD20-FP7.5-NDkr.1.90910Parametric Equivalent
470KD20-FP7.5TBYAGEO013-470KD20-FP7.5TB-NDkr.2.29102Parametric Equivalent
470KD20-FP7.5TRYAGEO013-470KD20-FP7.5TR-NDkr.2.29102Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.18179kr.4,363.58
Unit Price without VAT:kr.2.18179
Unit Price with VAT:kr.2.72724