
3KP210CA/B | |
---|---|
DigiKey Part Number | 13-3KP210CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP210CA/B |
Description | TVS DIODE 210VWM 340VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 8.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.4.53460 | kr.1,360.38 |
600 | kr.4.17653 | kr.2,505.92 |
900 | kr.3.99282 | kr.3,593.54 |
1.500 | kr.3.78530 | kr.5,677.95 |
2.100 | kr.3.66190 | kr.7,689.99 |
3.000 | kr.3.63479 | kr.10,904.37 |
Unit Price without VAT: | kr.4.53460 |
---|---|
Unit Price with VAT: | kr.5.66825 |