470KD14-P10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18605
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD14-P10TB

DigiKey Part Number
13-470KD14-P10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
470KD14-P10TB
Description
VARISTOR 47V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
1 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
4300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.1.18605kr.889.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.18605
Unit Price with VAT:kr.1.48256