SMAJ300CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.90916
Datasheet
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ300CA-AT/TR13

DigiKey Part Number
13-SMAJ300CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ300CA-AT/TR13
Description
TVS DIODE 300VWM 486VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
335V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
486V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ300CA-AT/TR7YAGEO013-SMAJ300CA-AT/TR7TR-NDkr.0.90916Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71958kr.3,597.90
10.000kr.0.66744kr.6,674.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.71958
Unit Price with VAT:kr.0.89948