470KD05-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.36268

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38006

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.36268

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38006

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.36268
47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD05-FTB

DigiKey Part Number
13-470KD05-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
470KD05-FTB
Description
VARISTOR 47V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
52 V
Manufacturer
YAGEO
Current - Surge
100 A
Series
Energy
1.1J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
530 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
470KD05YAGEO013-470KD05-NDkr.0.40684Parametric Equivalent
470KD05-FYAGEO013-470KD05-F-NDkr.0.40684Parametric Equivalent
470KD05-FTRYAGEO013-470KD05-FTR-NDkr.0.36268Parametric Equivalent
470KD05-OYAGEO013-470KD05-O-NDkr.0.40684Parametric Equivalent
470KD05-OTBYAGEO013-470KD05-OTB-NDkr.0.38006Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.38006kr.570.09
Manufacturers Standard Package
Unit Price without VAT:kr.0.38006
Unit Price with VAT:kr.0.47508